The Eaton Magnum C7021-05 is a 5-pole 10-contact terminal block with a current rating of 115A and a voltage rating of 300V. It is designed for panel mount applications and features a straight orientation. The terminal block is available in a bulk packaging option with 28 units per package. It is compliant with RoHS regulations and has a weight of 0.016oz.
Eaton C7021-05 technical specifications.
| Current Rating | 115A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-05 to view detailed technical specifications.
No datasheet is available for this part.