The C7021-05N-1 is a 10-contact feed-through modular terminal block from Eaton. It features a straight body orientation and a panel mount design. The terminal block has a maximum operating temperature of 130 degrees Celsius and a maximum current rating of 175 amps. It can withstand a maximum voltage rating of 300 volts. The terminal pitch is 17.5mm and it has two rows of contacts.
Eaton C7021-05N-1 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 175A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7021-05N-1 to view detailed technical specifications.
No datasheet is available for this part.