Eaton C7021-06-2 technical specifications.
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 17.5mm |
| Radiation Hardening | No |
| Termination | Screw |
| Weight | 1lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton C7021-06-2 to view detailed technical specifications.
No datasheet is available for this part.