The C7021-06M-2 is a 12-contact feed-through terminal block with a 2-row configuration and 17.5mm terminal pitch. It features a screw termination method and a straight body orientation. The terminal block is designed for panel mounting and has a maximum operating temperature of 130 degrees Celsius. It is rated for a maximum voltage of 300V.
Eaton C7021-06M-2 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7021-06M-2 to view detailed technical specifications.
No datasheet is available for this part.