The C7021-06N-0 is a feed-through modular terminal block from Eaton, designed for panel mounting. It features 12 contacts with a terminal pitch of 17.5mm and a straight body orientation. This terminal block has a maximum operating temperature of 130°C and a maximum current rating of 175A. It is rated for a maximum voltage of 300V and is suitable for use in a variety of applications.
Eaton C7021-06N-0 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 175A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7021-06N-0 to view detailed technical specifications.
No datasheet is available for this part.