Eaton C7024-01 technical specifications.
| Number of Circuits | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C7024-01 to view detailed technical specifications.
No datasheet is available for this part.