Eaton C7024-04 technical specifications.
| Current Rating | 115A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 6.4oz |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C7024-04 to view detailed technical specifications.
No datasheet is available for this part.