Eaton C7024-06 technical specifications.
| Current Rating | 115A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C7024-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.