The Eaton C7024-10 terminal block features 10 positions with 20 contacts, rated for 600V and 115A. It is designed for panel and chassis mounting, with a straight orientation and screw termination. The block is constructed from a UL94 V-0 rated material and is available in bulk packaging with 100 units per package. It has a 0.75 inch pitch and accepts wire gauges from 2AWG to 8AWG.
Eaton C7024-10 technical specifications.
| Current Rating | 115A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C7024-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.