Eaton C7024-12 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 24 |
| Terminal Pitch | 19.05mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Max Current Rating | 115/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7024-12 to view detailed technical specifications.
No datasheet is available for this part.