Eaton CAP019674K1 technical specifications.
| Type | Cable Gland |
| Body Material | Brass |
| Body Plating | Nickel |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton CAP019674K1 to view detailed technical specifications.
No datasheet is available for this part.