Eaton CB10411207 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| Series | CB1000 |
| Termination | Wire Wrap |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB10411207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.