
3-position, 1-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features a 30A current rating and 300V voltage rating, suitable for wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation material, achieving UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with solder termination and through-hole mounting. RoHS compliant.
Eaton CB20210307 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Magnum® CB2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB20210307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
