
4-position, straight, through-hole mount terminal block with 9.53mm pitch. Features a 30A current rating and 300V voltage rating, constructed with black thermoplastic insulation and UL94 V-0 flammability. Designed for solder termination, accommodating wire gauges from 12AWG to 22AWG, with a maximum operating temperature of 105°C.
Eaton CB20220407CA technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Magnum® CB2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB20220407CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
