
7-position barrier strip terminal block with 9.53mm pitch, featuring straight, solder termination for through-hole mounting. Rated for 30A and 300V, this black thermoplastic component operates from -40°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for wire gauges 12-22AWG, it offers 7 circuits and 7 contacts within a single row. RoHS compliant and packaged in bulk.
Eaton CB20220707 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Magnum® CB2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 1.44oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB20220707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
