Eaton CB20721407 technical specifications.
| Terminal Pitch (mm) | 9.53 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Barrier Strip |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Max Current Rating | 30A |
| Cage Code | 81118 |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton CB20721407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.