Eaton CC06H1-5A-TR technical specifications.
| Body Material | Ceramic |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| Depth | 0.81mm |
| Height | 0.47mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Primary Type | Chip |
| Radiation Hardening | No |
| Resistance | 122mR |
| Series | CC06H |
| Termination | Solder |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC06H1-5A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.