Eaton CDTL206 technical specifications.
| Packaging | Bulk |
| Termination | Screw |
| Type | Mechanical |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CDTL206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.