Eaton CE0100M160A technical specifications.
| Blow Characteristic | AM |
| Body Diameter | 21.4mm |
| Fuse Current | 100A |
| Max Surge Current | 160A |
| Reach SVHC Compliant | No |
| Series | CEO |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CE0100M160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.