Datasheets.com
Datasheets.com
Fuse Holder 30A 600V DIN Rail Screw
Eaton

CH102

Fuse Holder 30A 600V DIN Rail Screw

Voltage Rating600V
Current Rating32A
Quick Jump:

Technical Specifications

Eaton CH102 technical specifications.

General

Color
White
Current Rating
32A
Illumination Type
Illuminated
Number of Poles
2
Package Quantity
6
Packaging
Bulk
Series
CH
Voltage Rating
600V
DC Rated Voltage
600V
Weight
4.672oz

Compliance

RoHS
Compliant

Datasheet

Eaton CH102 Datasheet

Download the complete datasheet for Eaton CH102 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.