Eaton CI-PKZO-GM technical specifications.
| Color | Black |
| Material | Polyester |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CI-PKZO-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.