Eaton CP14002-2 technical specifications.
| Current Rating | 60A |
| Length | 1.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 24.38mm |
| Series | CP14002 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CP14002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
