Eaton CP14002-5 technical specifications.
| Current Rating | 60A |
| Length | 3.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 24.38mm |
| Series | CP14002 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.256oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CP14002-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
