Eaton CPB160-4 technical specifications.
| Number of Positions | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Magnum® |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CPB160-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.