Eaton CPB162-3 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | 162 |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPB162-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.