Eaton CSDS4A3CY2205 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CSDS4A3CY2205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.