Eaton CTX0-33-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 5.47A |
| DC Resistance (DCR) | 6.6mR |
| DC Resistance (DCR) - Parallel | 3.3mR |
| DC Resistance (DCR) - Series | 13.2mR |
| Depth | 11.43mm |
| Height | 0.235inch |
| Inductance | 330nH |
| Inductance - Parallel | 284nH |
| Inductance - Series | 1.14uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 18.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX0-33-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
