Eaton CTX03-18839-R technical specifications.
| Inductance | 100uH |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Weight | 0.411647oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX03-18839-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.