Eaton D38999/20WF35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Eaton D38999/20WF35SN to view detailed technical specifications.
No datasheet is available for this part.