COMMUNICATION ADAPTER; Current Rating:50mA; Accessory Type:Profibus DP to QCPort Adapter; External Width:45mm; For Use With:Eaton D77A Series Remote I/O Modules; Length:90mm; Voltage Rating:24VDC
Eaton D77D-PNA technical specifications.
| Current Rating | 50mA |
| Length | 90mm |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton D77D-PNA to view detailed technical specifications.
No datasheet is available for this part.