Eaton D7PF1AA technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 3.83kR |
| Coil Voltage (AC) | 120V |
| Height | 79.2mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton D7PF1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.