Eaton DCM-1-2 technical specifications.
| Current Rating | 500mA |
| Length | 38.1mm |
| Mount | Holder |
| Packaging | Carton |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DCM-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.