Eaton DE51-LZ3-007-V4 technical specifications.
| Contact Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 400V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 0.7kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DE51-LZ3-007-V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.