Eaton DF51-322-037 technical specifications.
| Description | VARIABLE SPEED DRIVE UNIT, 51SERIES - Supply Voltage Range:180V AC to 264V AC; No. of Phases:Three; Power Rating:370W; Output Voltage Max:264VAC; Frequency Range:47Hz to 63Hz; |
| RoHS | Compliant |
Download the complete datasheet for Eaton DF51-322-037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.