Eaton DF51-322-1K1 technical specifications.
| Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 180V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 1.4kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DF51-322-1K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.