Eaton DF51-340-2K2 technical specifications.
| Input Current | 5.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 528V |
| Min Supply Voltage (AC) | 342V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 1.9kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DF51-340-2K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.