VARIABLE SPEED DRIVE UNIT, 51SERIES - Supply Voltage Range:342V AC to 528V AC; No. of Phases:Three; Power Rating:5.5kW; Output Voltage Max:528VAC; Frequency Range:47Hz to 63Hz;
Quick Jump:
Technical Specifications
Eaton DF51-340-5K5 technical specifications.
General
Input Current
13A
Weight
5.5kg
Compliance
RoHS
Compliant
Datasheet
Eaton DF51-340-5K5 Datasheet
Download the complete datasheet for Eaton DF51-340-5K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.