Eaton DG322UGB technical specifications.
| Approvals | UL |
| Current Rating | 60A |
| Depth | 187.5mm |
| Length | 220.7mm |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating (AC) | 240V |
| Width | 360.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DG322UGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.