Eaton DG323NGB technical specifications.
| Approvals | UL |
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DG323NGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.