Eaton DH162NDK technical specifications.
| Current Rating | 60A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DH162NDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.