SOLAR DISCONNECT SWITCH; No. of Poles:1 Pole; Contact Voltage AC Max:-; Contact Current AC Max:-; Product Range:-; Current Rating:600A; Switch Features:Non-Fusible; Voltage Rating:600VDC ;RoHS Compliant: Yes
Current Rating600A
Quick Jump:
Technical Specifications
Eaton DH166UDKN technical specifications.
General
Current Rating
600A
DC Rated Voltage
600V
Compliance
RoHS
Compliant
Datasheet
Eaton DH166UDKN Datasheet
Download the complete datasheet for Eaton DH166UDKN to view detailed technical specifications.