Eaton DH361URK technical specifications.
| Depth | 254mm |
| Length | 206.5mm |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| Voltage Rating (AC) | 600V |
| Width | 403.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DH361URK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
