Eaton DIL-SWD-32-002 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Size | 72.3mm |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DIL-SWD-32-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.