Eaton DIL00AM-230V50HZ technical specifications.
| Coil Voltage (AC) | 230V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DIL00AM-230V50HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.