Eaton DILA-40(230V50HZ) technical specifications.
| Coil Voltage (AC) | 230V |
| Ratings | IP20 |
| Switching Capacity | 1.6kW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILA-40(230V50HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.