Eaton DILA-XHI11 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILA-XHI11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.