Eaton DILEEM-10-24 technical specifications.
| Approvals | IEC, EN |
| Coil Voltage (AC) | 24V |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILEEM-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.