Eaton DILEM-10240VAC technical specifications.
| Coil Voltage (AC) | 240V |
| Height | 58mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILEM-10240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.