Eaton DILER-22(24V50HZ) technical specifications.
| Contact Current Rating | 3A |
| Depth | 54mm |
| Length | 58mm |
| Series | DILER |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILER-22(24V50HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.