Eaton DILER31120 technical specifications.
| Coil Voltage (AC) | 120V |
| Number of Poles | 4 |
| Operating Supply Voltage | 415V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILER31120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.